PDP SEO Portlet

1846150000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1846150000
Secondary Manufacturer Part#: 1846150000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Plug
5.08 mm
OMNIMATE Signal SLS
21.5 A
400 V
Screw
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$7.10518
20+
$6.99992
40+
$6.89466
80+
$6.7894
160+
$6.68414