1844320000
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Panel Mount 10A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Bronze | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| 5.0800 mm | ||
| 31.8 mm | ||
| 70.76 x 31.8 x 12.2 mm | ||
| 12.2 mm | ||
| 70.76 mm | ||
| Screw | ||
| 26 to 14, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |