PDP SEO Portlet

1844260000

Conn Terminal Block SKT 6 POS 5.08mm Screw ST Panel Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1844260000
Secondary Manufacturer Part#: 1844260000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$8.03696
84+
$7.91789
168+
$7.79882
252+
$7.67976
336+
$7.56069