PDP SEO Portlet

1844220000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1844220000
Secondary Manufacturer Part#: 1844220000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$2.9137
180+
$2.87054
360+
$2.82737
720+
$2.78421
1440+
$2.74104