PDP SEO Portlet

1844030000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1844030000
Secondary Manufacturer Part#: 1844030000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
OMNIMATE Signal BL
27 A
400 V
Screw
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$7.8435
84+
$7.7273
168+
$7.6111
336+
$7.4949
672+
$7.3787