PDP SEO Portlet

1844020000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1844020000
Secondary Manufacturer Part#: 1844020000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
OMNIMATE Signal BL
27 A
400 V
Screw
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$6.59502
96+
$6.49732
192+
$6.39961
384+
$6.30191
768+
$6.2042