PDP SEO Portlet

1842960000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1842960000
Secondary Manufacturer Part#: 1842960000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Bronze
Tin
Plug
Black
290
Through Hole
-25 to 100 °C
3.5000 mm
7.5 mm
80.5 x 7.5 x 11.1 mm
11.1 mm
80.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$5.778
36+
$5.6924
72+
$5.6068
108+
$5.5212
144+
$5.4356