PDP SEO Portlet

1842820000

Conn Shrouded Header M 7 POS 3.5mm Solder ST Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1842820000
Secondary Manufacturer Part#: 1842820000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Bronze
Tin
Plug
Black
290
Through Hole
-25 to 100 °C
3.5000 mm
7.5 mm
31.5 x 7.5 x 11.1 mm
11.1 mm
31.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:54  Mult:54  
USD $:
54+
$2.2788
108+
$2.24504
216+
$2.21128
324+
$2.17752
432+
$2.14376