PDP SEO Portlet

1842190000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1842190000
Secondary Manufacturer Part#: 1842190000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Plug
Black
290
Through Hole
-25 to 100 °C
3.5000 mm
11.1 mm
52.5 x 11.1 x 7.5 mm
7.5 mm
52.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$3.77838
60+
$3.7224
120+
$3.66643
180+
$3.61045
240+
$3.55448