PDP SEO Portlet

1841730000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1841730000
Secondary Manufacturer Part#: 1841730000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Header
Black
260
Through Hole
-25 to 100 °C
3.5000 mm
11.1 mm
43.4 x 11.1 x 7.5 mm
7.5 mm
43.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.99956
100+
$2.95513
200+
$2.91069
300+
$2.86625
400+
$2.82181