PDP SEO Portlet

1838560000

Conn Shrouded Header M 14 POS 5.08mm Solder ST Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1838560000
Secondary Manufacturer Part#: 1838560000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Bronze
Tin
Plug
Black
290
Through Hole
-25 to 100 °C
5.0800 mm
8.5 mm
81.28 x 8.5 x 12 mm
12 mm
81.28 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$3.90879
36+
$3.85088
72+
$3.79297
108+
$3.73507
144+
$3.67716