PDP SEO Portlet

1838170000

Conn Shrouded Header M 21 POS 5.08mm Solder ST Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1838170000
Secondary Manufacturer Part#: 1838170000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Bronze
Tin
Plug
Black
290
Through Hole
-25 to 100 °C
5.0800 mm
12 mm
106.68 x 12 x 8.5 mm
8.5 mm
106.68 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.76726
40+
$4.69663
80+
$4.626
120+
$4.55538
160+
$4.48475