PDP SEO Portlet

1828880000

Conn Shrouded Header HDR 52 POS 5.08mm Solder ST Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1828880000
Secondary Manufacturer Part#: 1828880000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Tin
Header
Black
290
Through Hole
-25 to 100 °C
5.0800 mm
23.67 mm
78.74 x 23.67 x 26.16 mm
26.16 mm
78.74 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$13.9779
24+
$13.77082
48+
$13.56374
72+
$13.35666
96+
$13.14958