PDP SEO Portlet

1826250000

Conn Spring Cage 6 POS 7.62mm Solder ST Thru-Hole 10A Tube

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1826250000
Secondary Manufacturer Part#: 1826250000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Straight
Copper Alloy
Tin
Black
290
Through Hole
7.6200 mm
8.5 mm
42.3 x 8.5 x 14.3 mm
14.3 mm
42.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:13  Mult:13  
USD $:
13+
$1.65861
26+
$1.63404
52+
$1.60947
104+
$1.58489
208+
$1.56032