PDP SEO Portlet

1826070000

Conn Spring Cage 4 POS 5.08mm Solder ST Thru-Hole 10A Tube

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1826070000
Secondary Manufacturer Part#: 1826070000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Straight
Copper Alloy
Tin
Black
290
Through Hole
5.0800 mm
8.5 mm
19.44 x 8.5 x 14.3 mm
14.3 mm
19.44 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:28  Mult:28  
USD $:
28+
$0.95472
56+
$0.94058
112+
$0.92643
224+
$0.91229
448+
$0.89814