1825700000
Conn Spring Cage 8 POS 3.5mm Solder ST Thru-Hole 10A Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Black | ||
| 290 | ||
| Through Hole | ||
| 3.5000 mm | ||
| 8.5 mm | ||
| 28.7 x 8.5 x 14.3 mm | ||
| 14.3 mm | ||
| 28.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536904000 |