PDP SEO Portlet

1825680000

Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 10A Tube

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1825680000
Secondary Manufacturer Part#: 1825680000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Straight
Copper Alloy
Tin
Black
290
Through Hole
3.5000 mm
8.5 mm
21.7 x 8.5 x 14.3 mm
14.3 mm
21.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$1.4314
50+
$1.4102
100+
$1.38899
200+
$1.36779
400+
$1.34658