PDP SEO Portlet

1821940000

Conn Terminal Block SKT 11 POS 7.62mm ST Panel Mount 5A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1821940000
Secondary Manufacturer Part#: 1821940000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
7.62 mm
22 to 10, 22 AWG
10 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: