1815340000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Wemid | ||
| Straight | ||
| Dark Beige | ||
| Cable Mount | ||
| -50 to 120 °C | ||
| 80 mm | ||
| 23 x 80 x 41 mm | ||
| 41 mm | ||
| 23 mm | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |