1813640000
Conn Wire to Board M 9 POS 10.16mm Solder RA Thru-Hole Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Silver | ||
| Plug | ||
| Black | ||
| Through Hole | ||
| -25 to 120 °C | ||
| 10.1600 mm | ||
| 32 mm | ||
| 111.76 x 32 x 13.6 mm | ||
| 13.6 mm | ||
| 111.76 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |