1811980000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Electroless Copper | ||
| Tin | ||
| Gray | ||
| Through Hole | ||
| 5.0000 mm | ||
| 14.3 mm | ||
| 27.2 x 14.3 x 13 mm | ||
| 13 mm | ||
| 27.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |