1811920000
Conn Terminal Block 10 POS 5mm Solder Thru-Hole 15A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Copper Alloy | ||
| Tin | ||
| Black | ||
| Through Hole | ||
| 5.0000 mm | ||
| 14.5 mm | ||
| 52.2 x 14.5 x 13 mm | ||
| 13 mm | ||
| 52.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536904000 |