PDP SEO Portlet

1805360000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1805360000
Secondary Manufacturer Part#: 1805360000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Header
Black
260
Through Hole
-25 to 100 °C
3.5000 mm
11.1 mm
31.5 x 11.1 x 7.5 mm
7.5 mm
31.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:385  Mult:385  
USD $:
385+
$1120.32112
770+
$1103.72378
1540+
$1087.12642
3080+
$1070.52908
6160+
$1053.93172