PDP SEO Portlet

1805020000

Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1805020000
Secondary Manufacturer Part#: 1805020000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Header
Black
260
Through Hole
-25 to 100 °C
3.5000 mm
11.1 mm
42 x 11.1 x 7.5 mm
7.5 mm
42 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$3.21016
84+
$3.16261
168+
$3.11505
336+
$3.06749
672+
$3.01993