PDP SEO Portlet

1803460000

Conn Terminal Block SKT 15 POS 5.08mm Crimp ST Panel Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1803460000
Secondary Manufacturer Part#: 1803460000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Orange
260
-55 to 100 °C
5.0800 mm
25.1 mm
81.04 x 25.1 x 16.3 mm
16.3 mm
81.04 mm
Crimp
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $: