PDP SEO Portlet

1803380000

Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Panel Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1803380000
Secondary Manufacturer Part#: 1803380000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Orange
260
-55 to 100 °C
5.0800 mm
5.08 mm
25.1 mm
40.4 x 25.1 x 16.3 mm
16.3 mm
40.4 mm
Crimp
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $: