PDP SEO Portlet

1803130000

Conn Terminal Block SKT 11 POS 5.08mm Screw RA Panel Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1803130000
Secondary Manufacturer Part#: 1803130000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Tin
Receptacle
Black
260
-55 to 100 °C
5.0800 mm
20 mm
65.8 x 20 x 15.2 mm
15.2 mm
65.8 mm
Screw
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: