1802830000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Panel Mount 10A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Orange | ||
| -55 to 100 °C | ||
| 5.0800 mm | ||
| 5.08 mm | ||
| 20 mm | ||
| 20.08 x 20 x 15.2 mm | ||
| 15.2 mm | ||
| 20.08 mm | ||
| Screw | ||
| 26 to 12, 26 AWG | ||
| 12 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |