PDP SEO Portlet

1799000000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1799000000
Secondary Manufacturer Part#: 1799000000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
3.81 mm
Screw
28 to 16, 28 AWG
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$10.06438
100+
$9.91528
200+
$9.76618
400+
$9.61708
800+
$9.46798