PDP SEO Portlet

1798920000

Conn Terminal Block SKT 12 POS 3.81mm Crimp RA Panel Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1798920000
Secondary Manufacturer Part#: 1798920000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.81 mm
17.5 A
320 V
Crimp
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: