PDP SEO Portlet

1798900000

Conn Terminal Block SKT 8 POS 3.81mm Crimp RA Panel Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1798900000
Secondary Manufacturer Part#: 1798900000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Copper Alloy
Tin
Receptacle
Green
-25 to 120 °C
3.8100 mm
18.1 mm
40.9 x 18.1 x 10.4 mm
10.4 mm
40.9 mm
Crimp
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$5.71036
100+
$5.62577
200+
$5.54117
300+
$5.45657
400+
$5.37197