1798710000
Conn Terminal Block SKT 4 POS 3.81mm Crimp RA Cable Mount 8A Box
Click image to enlarge
Manufacturer:Weidmuller
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 1798710000
Secondary Manufacturer Part#: 1798710000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 mm² | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| 3.81 mm | ||
| 17.5 A | ||
| 320 V | ||
| Crimp | ||
| Screw | ||
| 30 to 16, 30 AWG | ||
| 16 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |