1796510000
Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole Carton
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| 290 | ||
| Through Hole | ||
| -25 to 100 °C | ||
| 5.0000 mm | ||
| 8.5 mm | ||
| 24.6 x 8.5 x 12 mm | ||
| 12 mm | ||
| 24.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |