PDP SEO Portlet

1796490000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1796490000
Secondary Manufacturer Part#: 1796490000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Bronze
Tin
Header
Black
290
Through Hole
-25 to 100 °C
5.0000 mm
8.5 mm
14.6 x 8.5 x 12 mm
12 mm
14.6 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: