PDP SEO Portlet

1795200000

Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1795200000
Secondary Manufacturer Part#: 1795200000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Bronze
Tin
Header
Black
260
Through Hole
-25 to 100 °C
3.5000 mm
10.8 mm
10.8 x 14.2 mm
14.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:102  Mult:102  
USD $: