PDP SEO Portlet

1793950000

Conn Jumper M 2 POS 6.1mm ST

Manufacturer:Weidmuller
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 1793950000
Secondary Manufacturer Part#: 1793950000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
-50 to 120 °C
6.1000 mm
2.8 mm
2.8 x 25.7 mm
25.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: