PDP SEO Portlet

1793780000

Conn Wire to Board HDR 16 POS 3.81mm Solder ST Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1793780000
Secondary Manufacturer Part#: 1793780000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Copper Alloy
Tin
Header
Black
290
Through Hole
-25 to 120 °C
3.8100 mm
6.85 mm
71.35 x 6.85 x 9.2 mm
9.2 mm
71.35 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$3.75311
48+
$3.694
96+
$3.63489
192+
$3.57578