PDP SEO Portlet

1793070000

Conn Terminal Block SKT 5 POS 3.81mm Screw RA Panel Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1793070000
Secondary Manufacturer Part#: 1793070000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.81 mm
17.5 A
320 V
Screw
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.35218
100+
$3.30252
200+
$3.25286
400+
$3.2032
800+
$3.15354