1792980000
Conn Terminal Block SKT 5 POS 3.81mm Screw RA Panel Mount 10A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| 290 | ||
| -25 to 120 °C | ||
| 3.8100 mm | ||
| 3.81 mm | ||
| 15.5 mm | ||
| 29.44 x 15.5 x 11.1 mm | ||
| 11.1 mm | ||
| 29.44 mm | ||
| Screw | ||
| 28 to 16, 28 AWG | ||
| 16 AWG | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |