PDP SEO Portlet

1792970000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1792970000
Secondary Manufacturer Part#: 1792970000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.81 mm
10 A
300 V
Screw
Screw
28 to 16, 28 AWG
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.74752
100+
$2.70682
200+
$2.66611
400+
$2.62541
800+
$2.5847