PDP SEO Portlet

1792960000

Conn Terminal Block SKT 3 POS 3.81mm Screw RA Panel Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1792960000
Secondary Manufacturer Part#: 1792960000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.81 mm
10 A
300 V
Screw
Screw
28 to 16, 28 AWG
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.09449
100+
$2.0615
200+
$2.02851
400+
$1.99552