PDP SEO Portlet

1792890000

Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 8A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1792890000
Secondary Manufacturer Part#: 1792890000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.81 mm
10 A
300 V
Screw
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.9553
100+
$2.90875
200+
$2.8622
400+
$2.81566