PDP SEO Portlet

1792770000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1792770000
Secondary Manufacturer Part#: 1792770000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Copper Alloy
Tin
Receptacle
3.81 mm
17.5 A
320 V
Screw
Screw
30 to 16, 30 AWG
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.25644
100+
$1.23783
200+
$1.21922
400+
$1.2006
800+
$1.18199