1790030000
Manufacturer:Weidmuller
Product Category:
Connectors, Rectangular Connectors, Rectangular Inserts
Avnet Manufacturer Part #: 1790030000
Secondary Manufacturer Part#: 1790030000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver | ||
| Receptacle | ||
| Panel Mount | ||
| -40 to 125 °C | ||
| 52.1 mm | ||
| 111 x 52.1 x 34 mm | ||
| 34 mm | ||
| 111 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |