1789970000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver | ||
| Plug | ||
| Panel Mount | ||
| -40 to 125 °C | ||
| 48 mm | ||
| 84.5 x 48 x 34 mm | ||
| 34 mm | ||
| 84.5 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |