PDP SEO Portlet

1789110000

Conn Terminal Block SKT 30 POS 3.5mm Crimp ST Cable Mount 5A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1789110000
Secondary Manufacturer Part#: 1789110000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Tin
Receptacle
Black
3.5000 mm
26.9 mm
42 x 26.9 x 20.8 mm
20.8 mm
42 mm
Crimp
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$37.45778
40+
$36.90284
80+
$36.34792
160+
$35.79298
320+
$35.23806