1784460000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Wemid | ||
| Straight | ||
| Receptacle | ||
| Dark Beige | ||
| DIN Rail | ||
| 1 POS | ||
| -50 to 120 °C | ||
| 5.08 mm | ||
| 37.5 x 5.08 x 49 mm | ||
| 49 mm | ||
| 37.5 mm | ||
| Feed-Thru |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |