1783710000
Conn Terminal Block 2 POS 15mm Solder RA Thru-Hole 85A Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Electroless Copper | ||
| Tin | ||
| Through Hole | ||
| 15 mm | ||
| 4 AWG | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536904000 |