PDP SEO Portlet

1780510000

Conn Shrouded Header M 12 POS 5.08mm Solder RA Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1780510000
Secondary Manufacturer Part#: 1780510000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Plug
Black
290
Through Hole
-25 to 100 °C
5.0800 mm
12 mm
71.12 x 12 x 8.5 mm
8.5 mm
71.12 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$3.44061
48+
$3.38964
96+
$3.33867
144+
$3.28769
192+
$3.23672