PDP SEO Portlet

1780110000

Conn Shrouded Header M 18 POS 5.08mm Solder RA Thru-Hole Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1780110000
Secondary Manufacturer Part#: 1780110000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Bronze
Tin
Plug
Black
290
Through Hole
-25 to 100 °C
5.0800 mm
12 mm
91.44 x 12 x 8.5 mm
8.5 mm
91.44 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.08658
40+
$4.02604
80+
$3.9655
120+
$3.90496
160+
$3.84442